The LQW18AN72NJ8ZJ is a 0603 wirewound inductor with unshielded protection style and non-magnetic core material. It features an inductance of 0.072uH with a tolerance of 5% and a maximum DC current of 0.56A. The inductor has a maximum DC resistance of 0.47R and a minimum quality factor of 34. It operates at a minimum self-resonant frequency of 2330MHz. The inductor is suitable for surface mount applications and has a case size of 0603 with a product length of 1.75mm, height of 1mm, and product depth of 1.09mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQW18AN72NJ8ZJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.072uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.47Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 2330MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AN72NJ8ZJ to view detailed technical specifications.
No datasheet is available for this part.