The LQW18AN7N2C80J is a 0603 wirewound inductor from Murata with a nominal inductance of 0.0072uH and a tolerance of 0.2nH. It has a minimum quality factor of 38 and a minimum self resonant frequency of 6.65GHz. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.9A and a maximum DC resistance of 0.04R. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW18AN7N2C80J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0072uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 6650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AN7N2C80J to view detailed technical specifications.
No datasheet is available for this part.