Inductor RF Chip Unshielded Wirewound 0.0072uH 0.2nH 100MHz 38Q-Factor Non Magnetic 1.9A 0.04Ohm DCR 0603 Automotive T/R
Murata LQW18AN7N2C8ZJ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0072uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 6650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AN7N2C8ZJ to view detailed technical specifications.
No datasheet is available for this part.