The LQW18AN7N2G80B is a 0603 wirewound inductor from Murata with an inductance of 0.0072uH and a tolerance of 2%. It has a maximum DC current rating of 1.9A and a maximum DC resistance of 0.4R. The inductor is designed for surface mount applications and has a minimum operating temperature range of -55 degrees Celsius and a maximum operating temperature range of 125 degrees Celsius.
Murata LQW18AN7N2G80B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0072uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 6650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AN7N2G80B to view detailed technical specifications.
No datasheet is available for this part.