The LQW18AN7N2G8ZB is a 0603 wirewound inductor with a non-magnetic core material and unshielded protection style. It has an inductance of 0.0072uH with a tolerance of 2% and a maximum DC current of 1.9A. The inductor's maximum DC resistance is 0.04R, and it has a minimum quality factor of 38 and a minimum self-resonant frequency of 6650MHz. The inductor is designed for surface mount applications and has a case size of 0603 with a product length of 1.75mm, height of 1mm, and product depth of 1.09mm. It operates over a temperature range of -55°C to 125°C.
Murata LQW18AN7N2G8ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0072uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 6650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AN7N2G8ZB to view detailed technical specifications.
No datasheet is available for this part.