
Murata LQW18AN82NJ00J technical specifications.
| Package/Case | 0603 |
| Current Rating | 250mA |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN82NJ00J to view detailed technical specifications.
No datasheet is available for this part.