Murata LQW18AN8N2C00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 110mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 8.2nH |
| Length | 0.063inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW18AN_00 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18AN8N2C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.