This 0603 wirewound inductor features a non-magnetic core and unshielded protection style. It has an inductance of 0.0095uH with a tolerance of 0.5nH, tested at 100M frequency. The maximum DC current is 0.65A and the maximum DC resistance is 0.11 ohms. The inductor operates between -55C and 125C.
Murata LQW18AN9N5D0ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0095uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AN9N5D0ZB to view detailed technical specifications.
No datasheet is available for this part.