The Murata LQW18AN9N5G80D is a surface mount fixed inductor with a nominal inductance of 0.0095uH and a minimum quality factor of 38. It has a maximum rated current of 1.6A and operates at a test frequency of 100MHz. The inductor is not shielded and is intended for use in RF applications. It is available in a 0603 package type and has a dual-ended terminal placement.
Murata LQW18AN9N5G80D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0095 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.052 |
| Rated Current-Max | 1.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4750 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AN9N5G80D to view detailed technical specifications.
No datasheet is available for this part.