Murata LQW18ANR10G00J technical specifications.
| Package/Case | 0603 |
| Current Rating | 220mA |
| Inductance | 100nH |
| Inductance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18ANR10G00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.