Murata's LQW18ANR12J80J is a 0603 surface mount inductor with a wirewound construction and unshielded protection style. It features a non-magnetic core material and a minimum quality factor of 32. The inductor has an inductance of 0.12uH with a tolerance of 5% and a maximum DC resistance of 0.72. It can handle a maximum DC current of 0.45 and has a minimum self-resonant frequency of 1650M. The inductor is rated for operation between -55°C and 125°C.
Murata LQW18ANR12J80J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18ANR12J80J to view detailed technical specifications.
No datasheet is available for this part.