The LQW18ANR12J8ZB is a 0603 wirewound inductor with a non-magnetic core and unshielded protection style. It has an inductance of 0.12uH with a tolerance of 5% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.45A and has a maximum DC resistance of 0.72R. It has a minimum quality factor of 32 and a minimum self-resonant frequency of 1650MHz. The inductor is suitable for surface mount applications and has a case size of 0603, a product length of 1.75mm, and a height of 1mm, with a product depth of 1.09mm. It operates between -55°C and 125°C.
Murata LQW18ANR12J8ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18ANR12J8ZB to view detailed technical specifications.
No datasheet is available for this part.