Surface mount fixed inductor featuring 0.13µH inductance with a 2% tolerance, tested at 100MHz. This unshielded wirewound component offers a Q factor of 32 and a rated current of 170mA. Constructed with a non-magnetic ferrite core, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 1.4Ω. The 0603 package size is supplied on tape and reel.
Murata LQW18ANR13G00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 130nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Rated Current-Max | 170mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | LQW18A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18ANR13G00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
