Murata LQW18ANR15J00J technical specifications.
| Package/Case | 0603 |
| Current Rating | 160mA |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18ANR15J00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.