
The LQW18ANR16G00J is a general purpose inductor from Murata with a nominal inductance of 0.16uH and a DC resistance of 2.1Ohm. It has a maximum rated current of 0.15A and a self resonance frequency of 1350. The inductor is available in a 0603 package and is not shielded. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW18ANR16G00J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1350 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18ANR16G00J to view detailed technical specifications.
No datasheet is available for this part.