The LQW18ANR22J80D is a fixed inductor from Murata with a current rating of 280mA and a DC resistance of 2.08 ohms. It has a self resonant frequency of 1.33GHz and is available in a 0603 package. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in quantities of 4000 per reel.
Murata LQW18ANR22J80D technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Current Rating | 280mA |
| DC Resistance (DCR) | 2.08R |
| Height - Seated (Max) | 0.039inch |
| Inductance | 220nH |
| Length | 0.065inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.08R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.33GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18ANR22J80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.