
Surface mount general purpose inductor with 270nH inductance and 5% tolerance. Features a 0603 (1608 metric) case size, unshielded air-core construction, and a maximum DC current rating of 110mA. Operates within a temperature range of -55°C to 125°C with a DC resistance of 3.4 Ohms. Self-resonant frequency is 960MHz at a test frequency of 100MHz. RoHS compliant and lead-free.
Murata LQW18ANR27J00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 3.4R |
| Depth | 1mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 110mA |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 960MHz |
| Series | LQW18A_00 |
| Series Resistance | 3.4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000106oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18ANR27J00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
