The LQW18AS10NG00B is a 0.01uH inductor from Murata with a tolerance of 2% and a maximum DC current of 0.7A. It features a wirewound technology and a non-magnetic core material. The inductor has a minimum quality factor of 31 and a minimum self-resonant frequency of 4800MHz. It is available in a 0603 case size with a product length of 1.8mm, height of 1mm, and product depth of 1.1mm. The operating temperature range is from -40°C to 125°C.
Murata LQW18AS10NG00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AS10NG00B to view detailed technical specifications.
No datasheet is available for this part.