
The Murata LQW18AS18NJ00D is a general purpose inductor with a nominal inductance of 0.018uH and a DC resistance of 0.17Ohm. It has a maximum rated current of 0.7A and operates at a test frequency of 250kHz. The inductor is shielded and has a self-resonance frequency of 3100. It is available in a 0603 package type and is suitable for surface mount applications.
Murata LQW18AS18NJ00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS18NJ00D to view detailed technical specifications.
No datasheet is available for this part.