
The LQW18AS1N6J0ZB is a surface mount, fixed inductor from Murata with a rated current of 0.7A and a maximum operating temperature of 125°C. It has a nominal inductance of 0.0016H and a self resonance frequency of 12.5kHz. The inductor is unshielded and intended for use in RF applications. It measures 1.6mm in length, 0.8mm in width, and 0.85mm in height.
Murata LQW18AS1N6J0ZB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 12500 |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS1N6J0ZB to view detailed technical specifications.
No datasheet is available for this part.