
The LQW18AS36NJ0ZD is a general purpose inductor from Murata with a nominal inductance of 36nH and a DC resistance of 0.25 Ohm. It has a maximum rated current of 0.6A and a self-resonance frequency of 2080. The inductor is not shielded and has a quality factor of at least 37 at its nominal inductance. It is a surface mount component with a 0603 package size and is rated for operation between -40°C and 125°C.
Murata LQW18AS36NJ0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2080 |
| Quality Factor-Min (at L-nom) | 37 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS36NJ0ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.