
The LQW18AS47NJ00D is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.047uH and a minimum quality factor of 38. The inductor is rated for a maximum current of 0.6A and has a self resonance frequency of 2000MHz. It is designed for use in RF applications and has a DC resistance of 0.28 ohms. The inductor is available in a surface mount package with dimensions of 1.6mm in length, 0.8mm in width, and 0.85mm in height.
Murata LQW18AS47NJ00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.6 |
| Test Frequency | 200 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS47NJ00D to view detailed technical specifications.
No datasheet is available for this part.