The Murata LQW18AS47NJ0ZB is a surface mount wirewound inductor with a case size of 0603 and an inductance of 0.047uH. It has a tolerance of 5% and is tested at a frequency of 200MHz. The inductor can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.28R. It also has a minimum quality factor of 38 and a minimum self resonant frequency of 2000MHz. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LQW18AS47NJ0ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AS47NJ0ZB to view detailed technical specifications.
No datasheet is available for this part.