The LQW18AS4N7G00B is a 0603 wirewound inductor from Murata with a core material of non-magnetic. It has an inductance of 0.0047uH and a tolerance of 2%. The inductor is designed to operate at a maximum DC current of 0.7A and a maximum DC resistance of 0.116R. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 5800MHz. The inductor is suitable for surface mount applications and has a case size of 0603. It can operate over a temperature range of -40 to 125 degrees Celsius.
Murata LQW18AS4N7G00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.0047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.116Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18AS4N7G00B to view detailed technical specifications.
No datasheet is available for this part.