
The LQW18AS56NJ0CD is a Murata fixed inductor with a nominal inductance of 56uH and a maximum rated current of 0.6A. It operates over a temperature range of -40 to 85 degrees Celsius and has a self-resonance frequency of 1900Hz. The inductor is a general-purpose type with a DC resistance of 0.31 and a minimum quality factor of 38 at its nominal inductance. It is available in a 2-pin dual-ended package with a length of 1.6mm, a width of 0.8mm, and a height of 0.85mm.
Murata LQW18AS56NJ0CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.31 |
| Rated Current-Max | 0.6 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1900 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18AS56NJ0CD to view detailed technical specifications.
No datasheet is available for this part.