
The LQW18ASR18G00D is a surface mount inductor with a nominal inductance of 0.18uH and a minimum quality factor of 25. It has a maximum operating temperature of 125C and a rated current of 0.24A. The inductor is designed for RF applications and has a self-resonance frequency of 990MHz. It is not shielded and has a DC resistance of 1.25 ohms.
Murata LQW18ASR18G00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.25 |
| Rated Current-Max | 0.24 |
| Test Frequency | 100 |
| Self Resonance Frequency | 990 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18ASR18G00D to view detailed technical specifications.
No datasheet is available for this part.