
The Murata LQW18ASR18G0CD is a general purpose inductor with a nominal inductance of 18uH and a DC resistance of 1.4Ohm. It has a maximum rated current of 24mA and is designed for use in RF inductor applications. The inductor is available in a 0603 package and has a self-resonance frequency of 990MHz. It is not shielded and has a quality factor of at least 25 at its nominal inductance. The inductor can operate over a temperature range of -40 to 85 degrees Celsius.
Murata LQW18ASR18G0CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.24 |
| Test Frequency | 100 |
| Self Resonance Frequency | 990 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18ASR18G0CD to view detailed technical specifications.
No datasheet is available for this part.