The LQW18ASR18J00B is a 0603 wirewound inductor from Murata with a nominal inductance of 0.18uH and a tolerance of 5%. It operates at a maximum DC current of 0.24A and has a maximum DC resistance of 1.25 ohms. The inductor is designed for use at frequencies up to 100Mhz and has a minimum quality factor of 25. It is suitable for surface mount applications and has a case size of 0603. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LQW18ASR18J00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 990MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18ASR18J00B to view detailed technical specifications.
No datasheet is available for this part.