
The LQW18ASR39G00D is a surface mount fixed inductor from Murata with a nominal inductance of 0.39uH and a minimum quality factor of 25. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.1A. The inductor is designed for RF applications and has a self-resonance frequency of 900MHz.
Murata LQW18ASR39G00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.35 |
| Rated Current-Max | 0.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18ASR39G00D to view detailed technical specifications.
No datasheet is available for this part.