
Surface mount fixed inductor featuring a 4.9nH inductance and 0.5nH tolerance, designed for RF applications. This unshielded, wirewound ferrite core component operates with a DC current rating of 2.6A and a low DC resistance of 15mR. It boasts a self-resonant frequency of 2.3GHz at 10MHz test frequency and is housed in a compact 0603 (1608 metric) case. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18CN4N9D00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 2.6A |
| DC Resistance (DCR) | 15mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 4.9nH |
| Length | 1.6mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | LQW18 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18CN4N9D00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.