
Inductor RF Chip Unshielded Wirewound 0.055uH 5% 10MHz Ferrite 1.5A 0.045Ohm DCR 0603 Automotive T/R
Murata LQW18CN55NJ00J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.055 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 1.5 |
| Test Frequency | 10 |
| Self Resonance Frequency | 1600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18CN55NJ00J to view detailed technical specifications.
No datasheet is available for this part.