
The Murata LQW18CN55NJ0ZD is a surface mount general purpose inductor with a nominal inductance of 0.055uH and a maximum rated current of 1.5A. It has a self-resonance frequency of 1600MHz and a DC resistance of 0.045 ohms. The inductor is available in a 0603 package and is suitable for RF inductor applications. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LQW18CN55NJ0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.055 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 1.5 |
| Test Frequency | 10 |
| Self Resonance Frequency | 1600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18CN55NJ0ZD to view detailed technical specifications.
No datasheet is available for this part.