Inductor RF Chip Unshielded Wirewound 0.085uH 5% 10MHz Ferrite 1.4A 0.06Ohm DCR 0603 Automotive T/R
Murata LQW18CN85NJ0ZD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.085uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.06Ohm |
| Minimum Self Resonant Frequency | 1380MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18CN85NJ0ZD to view detailed technical specifications.
No datasheet is available for this part.