
The LQW18CNR10K00B is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.1uH with a tolerance of 10% and a maximum rated current of 1A. The inductor is designed for use in RF applications and has a self resonance frequency of 1260MHz. It is available in a 0603 package and has a maximum operating temperature range of -40 to 85 degrees Celsius.
Murata LQW18CNR10K00B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1 |
| Test Frequency | 10 |
| Self Resonance Frequency | 1260 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18CNR10K00B to view detailed technical specifications.
No datasheet is available for this part.