
The LQW18CNR47J00B is a general purpose inductor from Murata with a nominal inductance of 0.47uH and a DC resistance of 0.45Ohm. It is rated for a maximum current of 0.5A and has a self resonance frequency of 555MHz. The inductor is unshielded and intended for use in RF applications. It has a package size of 1.6mm x 0.8mm x 0.8mm and is mounted using surface mount techniques. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQW18CNR47J00B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.5 |
| Test Frequency | 10 |
| Self Resonance Frequency | 555 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18CNR47J00B to view detailed technical specifications.
No datasheet is available for this part.