The LQW18CNR47J00J is a surface mount fixed inductor from Murata, featuring a wirewound ferrite core and unshielded protection style. It has an inductance of 0.47uH with a tolerance of 5% and is tested at 10Mhz. The inductor can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.45 ohms. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a 0603 case size.
Murata LQW18CNR47J00J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.45Ohm |
| Minimum Self Resonant Frequency | 555MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW18CNR47J00J to view detailed technical specifications.
No datasheet is available for this part.