Surface mount wirewound RF chip inductor with 1.2µH inductance and 5% tolerance. Features a ferrite core, 100mA current rating, and 3.12Ω DCR. Operates over a temperature range of -40°C to 85°C. Packaged in an 0805 case size, this unshielded component is supplied on tape and reel.
Murata LQW21HN1R2J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.12R |
| Depth | 1.4mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | LQW21HN_00 |
| Series Resistance | 3.12R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW21HN1R2J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.