
Surface mount fixed inductor featuring 560nH inductance with a 5% tolerance, tested at 10MHz. This wirewound ferrite core component offers a 150mA current rating and 1.43 Ohm DC resistance. Designed for surface mounting in an 0805 (2012 metric) case, it operates within a -40°C to 85°C temperature range and boasts a Q factor of 35 at 10MHz. The component is supplied on tape and reel, with a self-resonant frequency of 580MHz.
Murata LQW21HNR56J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.43R |
| Depth | 1.4mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 560nH |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 580MHz |
| Series | LQW21HN_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW21HNR56J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
