
The Murata LQW2BAN18NG00L is a general purpose chip inductor with a nominal inductance of 0.018uH and a minimum quality factor of 85. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 2.2A and has a DC resistance of 0.05 ohms. It is available in a shielded package with a length of 2mm, a width of 1.5mm, and a height of 0.85mm.
Murata LQW2BAN18NG00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3620 |
| Quality Factor-Min (at L-nom) | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN18NG00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.