
The LQW2BAN20NG00L is a general purpose inductor with a nominal inductance of 0.02uH and a DC resistance of 0.05ohm. It is designed for RF inductor applications and has a self resonance frequency of 2960. The inductor is available in a 0805 package with a dual ended terminal placement. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW2BAN20NG00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.02 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2960 |
| Quality Factor-Min (at L-nom) | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN20NG00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.