The Murata LQW2BAN30NJ00L is a general purpose inductor with a nominal inductance of 0.03uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 2A and a self resonance frequency of 2000MHz. The inductor is available in a CHIP, 0805 package type and is suitable for RF inductor applications.
Murata LQW2BAN30NJ00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN30NJ00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.