
The Murata LQW2BAN91NG00L is a surface mount general purpose inductor with a nominal inductance of 0.091uH and a minimum quality factor of 70. It has a maximum rated current of 1.3A and a self resonance frequency of 1140. The inductor is not shielded and has a DC resistance of 0.21. It is suitable for RF inductor applications and has a package height of 0.85mm, a package width of 1.5mm, and a package length of 2mm.
Murata LQW2BAN91NG00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 1.3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1140 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN91NG00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.