
The LQW2BAS22NG00L is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.022uH and a DC resistance of 0.22Ohm. The inductor is rated for a maximum current of 0.5A and has a self resonance frequency of 2600. It is available in an 0805 package and is suitable for RF applications. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW2BAS22NG00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2600 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAS22NG00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.