Murata LQW2BAS36NG00L technical specifications.
| Package/Case | 0805 |
| DC Resistance (DCR) | 270mR |
| Inductance | 36nH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS36NG00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.