
Surface mount fixed inductor featuring 3nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound chip inductor offers a Q factor of 65 at 250MHz and a self-resonant frequency of 12.2GHz. It supports a maximum DC current of 800mA with a DC resistance of 60mR. The component is housed in an 0805 (2015 metric) case, operates within a temperature range of -55°C to 125°C, and is RoHS compliant.
Murata LQW2BAS3N0J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air, Non-Magnetic |
| Current Rating | 800mA |
| DC Resistance (DCR) | 60mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 3nH |
| Length | 0.082inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.2GHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS3N0J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
