
Surface mount wirewound RF chip inductor offering 5.6nH inductance with a 5% tolerance, tested at 250MHz. Features an unshielded, non-magnetic air core, 65 Q-factor, and a current rating of 600mA. DC resistance is 80mR, with operating temperatures from -55°C to 125°C. Packaged in an 0805 case code (2015 metric) on tape and reel for automated assembly.
Murata LQW2BAS5N6J00L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 5.6nH |
| Length | 0.082inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS5N6J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
