The Murata LQW2BAS6N0J00B is a surface mount fixed inductor with a wirewound construction and unshielded protection style. It features a non-magnetic core material and a maximum DC current rating of 0.6. The inductor has a minimum quality factor of 70 and a minimum self-resonant frequency of 4500 MHz. It operates over a temperature range of -55 to 125 degrees Celsius and is available in an 0805 case size.
Murata LQW2BAS6N0J00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.006uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.03Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BAS6N0J00B to view detailed technical specifications.
No datasheet is available for this part.