
Surface mount unshielded wirewound fixed inductor with 91nH inductance and 5% tolerance, designed for RF applications. Features a 0805 case size, 400mA current rating, and 480mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 65 at 150MHz and a self-resonant frequency of 1.33GHz. RoHS compliant and packaged on tape and reel.
Murata LQW2BAS91NJ00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 400mA |
| DC Resistance (DCR) | 480mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 91nH |
| Length | 0.082inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.33GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS91NJ00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.