
Surface mount fixed inductor featuring 0.11µH inductance with a 5% tolerance, tested at 150MHz. This unshielded, wirewound chip inductor offers a Q factor of 50 and a maximum DC current rating of 400mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 480mΩ. The component is housed in an 0805 case code and is RoHS compliant.
Murata LQW2BASR11J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 400mA |
| DC Resistance (DCR) | 480mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 110nH |
| Length | 0.082inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR11J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
