
The LQW2BASR15G00L is a surface mount fixed inductor from Murata with a current rating of 400mA and a DC resistance of 560mR. It has an inductance of 150nH and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a 0805 case and is available in quantities of 2000 on tape and reel. It is RoHS compliant and has a self resonant frequency of 920MHz.
Murata LQW2BASR15G00L technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 560mR |
| Height - Seated (Max) | 0.061inch |
| Inductance | 150nH |
| Length | 0.082inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 920MHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR15G00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.